
OPA735AIDBVT | |
|---|---|
DigiKey Part Number | 296-17229-2-ND - Tape & Reel (TR) 296-17229-1-ND - Cut Tape (CT) 296-17229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA735AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA735AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.50000 | kr.29.50 |
| 10 | kr.22.41300 | kr.224.13 |
| 25 | kr.20.63880 | kr.515.97 |
| 100 | kr.18.69120 | kr.1,869.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.76256 | kr.4,440.64 |
| 500 | kr.17.20294 | kr.8,601.47 |
| 750 | kr.16.92253 | kr.12,691.90 |
| 1.250 | kr.16.61184 | kr.20,764.80 |
| 1.750 | kr.16.43026 | kr.28,752.96 |
| 2.500 | kr.16.25577 | kr.40,639.42 |
| Unit Price without VAT: | kr.29.50000 |
|---|---|
| Unit Price with VAT: | kr.36.87500 |

