
OPA727AIDGKT | |
|---|---|
DigiKey Part Number | 296-17415-2-ND - Tape & Reel (TR) 296-17415-1-ND - Cut Tape (CT) 296-17415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA727AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA727AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.11.72300 | kr.117.23 |
| 25 | kr.10.70680 | kr.267.67 |
| 100 | kr.9.58860 | kr.958.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.05580 | kr.2,263.95 |
| 500 | kr.8.73462 | kr.4,367.31 |
| 750 | kr.8.57380 | kr.6,430.35 |
| 1.250 | kr.8.39563 | kr.10,494.54 |
| 1.750 | kr.8.29149 | kr.14,510.11 |
| 2.500 | kr.8.19133 | kr.20,478.33 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

