TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA725AIDR

DigiKey Part Number
296-OPA725AIDRTR-ND - Tape & Reel (TR)
296-OPA725AIDRCT-ND - Cut Tape (CT)
296-OPA725AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA725AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA725AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1.2 mV
Current - Supply
4.3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.439 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.40000kr.14.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.51930kr.21,298.25
5.000kr.8.34630kr.41,731.50
7.500kr.8.25969kr.61,947.68
Manufacturers Standard Package
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000

Other Suppliers on DigiKey

5.439In Stock
Ships from Rochester Electronics, LLC