
OPA698IDR | |
|---|---|
DigiKey Part Number | 296-39138-2-ND - Tape & Reel (TR) 296-39138-1-ND - Cut Tape (CT) 296-39138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA698IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA698IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.36000 | kr.37.36 |
| 10 | kr.28.63300 | kr.286.33 |
| 25 | kr.26.44800 | kr.661.20 |
| 100 | kr.24.04240 | kr.2,404.24 |
| 250 | kr.22.89544 | kr.5,723.86 |
| 500 | kr.22.20420 | kr.11,102.10 |
| 1.000 | kr.21.63534 | kr.21,635.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.03479 | kr.52,586.98 |
| Unit Price without VAT: | kr.37.36000 |
|---|---|
| Unit Price with VAT: | kr.46.70000 |











