
OPA694IDBVT | |
|---|---|
DigiKey Part Number | 296-17503-2-ND - Tape & Reel (TR) 296-17503-1-ND - Cut Tape (CT) 296-17503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA694IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA694IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 1.5 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.21000 | kr.34.21 |
| 10 | kr.26.12500 | kr.261.25 |
| 25 | kr.24.10240 | kr.602.56 |
| 100 | kr.21.88000 | kr.2,188.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.81984 | kr.5,204.96 |
| 500 | kr.20.18068 | kr.10,090.34 |
| 750 | kr.19.86073 | kr.14,895.55 |
| 1.250 | kr.19.50620 | kr.24,382.75 |
| 1.750 | kr.19.29897 | kr.33,773.20 |
| 2.500 | kr.19.09962 | kr.47,749.05 |
| Unit Price without VAT: | kr.34.21000 |
|---|---|
| Unit Price with VAT: | kr.42.76250 |



