
OPA691IDBVT | |
|---|---|
DigiKey Part Number | OPA691IDBVTTR-ND - Tape & Reel (TR) OPA691IDBVTCT-ND - Cut Tape (CT) OPA691IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA691IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA691IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.31.32700 | kr.313.27 |
| 25 | kr.28.96600 | kr.724.15 |
| 100 | kr.26.36810 | kr.2,636.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.12948 | kr.6,282.37 |
| 500 | kr.24.38294 | kr.12,191.47 |
| 750 | kr.24.00928 | kr.18,006.96 |
| 1.250 | kr.23.59496 | kr.29,493.70 |
| 1.750 | kr.23.35288 | kr.40,867.54 |
| 2.500 | kr.23.12009 | kr.57,800.23 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |















