Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA683IDBVT

DigiKey Part Number
296-12855-2-ND - Tape & Reel (TR)
296-12855-1-ND - Cut Tape (CT)
296-12855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA683IDBVT
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA683IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
940µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
150 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
540V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
150 MHz
Package / Case
SOT-23-6
-3db Bandwidth
200 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.65000kr.36.65
10kr.28.01600kr.280.16
25kr.25.86480kr.646.62
100kr.23.49860kr.2,349.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.37056kr.5,592.64
500kr.21.69078kr.10,845.39
750kr.21.35033kr.16,012.75
1.250kr.20.97313kr.26,216.41
1.750kr.20.75249kr.36,316.86
2.500kr.20.54043kr.51,351.08
Manufacturers Standard Package
Unit Price without VAT:kr.36.65000
Unit Price with VAT:kr.45.81250