
OPA659IDBVT | |
|---|---|
DigiKey Part Number | 296-24971-2-ND - Tape & Reel (TR) 296-24971-1-ND - Cut Tape (CT) 296-24971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA659IDBVT |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA659IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2550V/µs | |
Gain Bandwidth Product | 350 MHz | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.29000 | kr.68.29 |
| 10 | kr.53.40200 | kr.534.02 |
| 25 | kr.49.67680 | kr.1,241.92 |
| 100 | kr.45.58530 | kr.4,558.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.63444 | kr.10,908.61 |
| 500 | kr.42.45850 | kr.21,229.25 |
| 750 | kr.41.86965 | kr.31,402.24 |
| 1.250 | kr.41.21713 | kr.51,521.41 |
| Unit Price without VAT: | kr.68.29000 |
|---|---|
| Unit Price with VAT: | kr.85.36250 |





