
OPA627TDB2 | |
|---|---|
DigiKey Part Number | OPA627TDB2-ND |
Manufacturer | |
Manufacturer Product Number | OPA627TDB2 |
Description | IC OPAMP GP 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA627TDB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 55V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 25°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

