


OPA607QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-OPA607QDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA607QDBVRQ1CT-ND - Cut Tape (CT) 296-OPA607QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607QDBVRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.92000 | kr.9.92 |
10 | kr.7.23200 | kr.72.32 |
25 | kr.6.56640 | kr.164.16 |
100 | kr.5.83420 | kr.583.42 |
250 | kr.5.48480 | kr.1,371.20 |
500 | kr.5.27412 | kr.2,637.06 |
1.000 | kr.5.10067 | kr.5,100.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.88640 | kr.14,659.20 |
6.000 | kr.4.78154 | kr.28,689.24 |
9.000 | kr.4.72905 | kr.42,561.45 |
Unit Price without VAT: | kr.9.92000 |
---|---|
Unit Price with VAT: | kr.12.40000 |