
OPA544FKTTT | |
|---|---|
DigiKey Part Number | 296-15905-2-ND - Tape & Reel (TR) 296-15905-1-ND - Cut Tape (CT) 296-15905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA544FKTTT |
Description | IC POWER 1 CIRCUIT DDPAK/TO263-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA544FKTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 70 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.21000 | kr.164.21 |
| 10 | kr.131.99200 | kr.1,319.92 |
| 25 | kr.123.94720 | kr.3,098.68 |
| 100 | kr.117.56640 | kr.11,756.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.110.89524 | kr.27,723.81 |
| 500 | kr.108.35630 | kr.54,178.15 |
| Unit Price without VAT: | kr.164.21000 |
|---|---|
| Unit Price with VAT: | kr.205.26250 |









