
LMQ66420MC3RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ66420MC3RXBRQ1TR-ND - Tape & Reel (TR) 296-LMQ66420MC3RXBRQ1CT-ND - Cut Tape (CT) 296-LMQ66420MC3RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ66420MC3RXBRQ1 |
Description | IC REG BUCK ADJ/1V 2A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 14-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ66420MC3RXBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.69000 | kr.24.69 |
| 10 | kr.18.62100 | kr.186.21 |
| 25 | kr.17.10640 | kr.427.66 |
| 100 | kr.15.44550 | kr.1,544.55 |
| 250 | kr.14.65320 | kr.3,663.30 |
| 500 | kr.14.17544 | kr.7,087.72 |
| 1.000 | kr.13.78225 | kr.13,782.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.29670 | kr.39,890.10 |
| Unit Price without VAT: | kr.24.69000 |
|---|---|
| Unit Price with VAT: | kr.30.86250 |

