
OPA4820IPWT | |
|---|---|
DigiKey Part Number | 296-17560-2-ND - Tape & Reel (TR) 296-17560-1-ND - Cut Tape (CT) 296-17560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4820IPWT |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Differential 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4820IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 22.6mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.74000 | kr.77.74 |
| 10 | kr.61.01400 | kr.610.14 |
| 25 | kr.56.84360 | kr.1,421.09 |
| 100 | kr.52.25660 | kr.5,225.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.50.06988 | kr.12,517.47 |
| 500 | kr.48.75200 | kr.24,376.00 |
| 750 | kr.48.09195 | kr.36,068.96 |
| 1.250 | kr.47.36060 | kr.59,200.75 |
| Unit Price without VAT: | kr.77.74000 |
|---|---|
| Unit Price with VAT: | kr.97.17500 |



