Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA452FAKTWT

DigiKey Part Number
296-15965-2-ND - Tape & Reel (TR)
296-15965-1-ND - Cut Tape (CT)
296-15965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA452FAKTWT
Description
IC OPAMP GP 1 CIRC DDPAK/TO263-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
OPA452FAKTWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
7 pA
Voltage - Input Offset
1 mV
Current - Supply
5.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
80 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.20000kr.49.20
10kr.38.04000kr.380.40
25kr.35.24280kr.881.07
100kr.32.16980kr.3,216.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.30.70464kr.7,676.16
500kr.29.82158kr.14,910.79
750kr.29.37931kr.22,034.48
1.250kr.28.88915kr.36,111.44
1.750kr.28.60282kr.50,054.94
Manufacturers Standard Package
Unit Price without VAT:kr.49.20000
Unit Price with VAT:kr.61.50000

Other Suppliers on DigiKey

1.560In Stock
Ships from Rochester Electronics, LLC