
OPA445ADDAR | |
|---|---|
DigiKey Part Number | 2156-OPA445ADDAR-296-ND |
Manufacturer | |
Manufacturer Product Number | OPA445ADDAR |
Description | OPA445 HIGH VOLTAGE FET-INPUT OP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 90 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Bulk: | 16003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.64.30000 | kr.1,929.00 |
| Unit Price without VAT: | kr.64.30000 |
|---|---|
| Unit Price with VAT: | kr.80.37500 |

