
OPA4364AIPWR | |
|---|---|
DigiKey Part Number | 296-50372-2-ND - Tape & Reel (TR) 296-50372-1-ND - Cut Tape (CT) 296-50372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4364AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4364AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.81000 | kr.26.81 |
| 10 | kr.20.28000 | kr.202.80 |
| 25 | kr.18.65480 | kr.466.37 |
| 100 | kr.16.86520 | kr.1,686.52 |
| 250 | kr.16.01200 | kr.4,003.00 |
| 500 | kr.15.49798 | kr.7,748.99 |
| 1.000 | kr.15.07481 | kr.15,074.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.62804 | kr.36,570.10 |
| Unit Price without VAT: | kr.26.81000 |
|---|---|
| Unit Price with VAT: | kr.33.51250 |

