CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4354AIDR

DigiKey Part Number
296-12643-2-ND - Tape & Reel (TR)
296-12643-1-ND - Cut Tape (CT)
296-12643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4354AIDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4354AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
4.9mA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.15000kr.32.15
10kr.24.50500kr.245.05
25kr.22.59000kr.564.75
100kr.20.48470kr.2,048.47
250kr.19.48136kr.4,870.34
500kr.18.87656kr.9,438.28
1.000kr.18.37880kr.18,378.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.85338kr.44,633.45
Manufacturers Standard Package
Unit Price without VAT:kr.32.15000
Unit Price with VAT:kr.40.18750