
OPA4330AIRGYT | |
|---|---|
DigiKey Part Number | 296-28263-2-ND - Tape & Reel (TR) 296-28263-1-ND - Cut Tape (CT) 296-28263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4330AIRGYT |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4330AIRGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.70000 | kr.30.70 |
| 10 | kr.23.34900 | kr.233.49 |
| 25 | kr.21.51200 | kr.537.80 |
| 100 | kr.19.49190 | kr.1,949.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.52852 | kr.4,632.13 |
| 500 | kr.17.94816 | kr.8,974.08 |
| 750 | kr.17.65752 | kr.13,243.14 |
| 1.250 | kr.17.33538 | kr.21,669.23 |
| 1.750 | kr.17.14712 | kr.30,007.46 |
| 2.500 | kr.16.96600 | kr.42,415.00 |
| Unit Price without VAT: | kr.30.70000 |
|---|---|
| Unit Price with VAT: | kr.38.37500 |


