
OPA4314AIPWR | |
|---|---|
DigiKey Part Number | 296-37662-2-ND - Tape & Reel (TR) 296-37662-1-ND - Cut Tape (CT) 296-37662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4314AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4314AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 10 | kr.9.28500 | kr.92.85 |
| 25 | kr.8.45680 | kr.211.42 |
| 100 | kr.7.54620 | kr.754.62 |
| 250 | kr.7.11208 | kr.1,778.02 |
| 500 | kr.6.85014 | kr.3,425.07 |
| 1.000 | kr.6.63447 | kr.6,634.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.45701 | kr.12,914.02 |
| 4.000 | kr.6.31100 | kr.25,244.00 |
| 6.000 | kr.6.23786 | kr.37,427.16 |
| 10.000 | kr.6.15684 | kr.61,568.40 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |










