SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4277UA/2K5

DigiKey Part Number
296-26285-2-ND - Tape & Reel (TR)
296-26285-1-ND - Cut Tape (CT)
296-26285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4277UA/2K5
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4277UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
20 µV
Current - Supply
-
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.07000kr.75.07
10kr.58.90600kr.589.06
25kr.54.85840kr.1,371.46
100kr.50.40830kr.5,040.83
250kr.48.28776kr.12,071.94
500kr.47.00980kr.23,504.90
1.000kr.45.95776kr.45,957.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.44.84718kr.112,117.95
Manufacturers Standard Package
Unit Price without VAT:kr.75.07000
Unit Price with VAT:kr.93.83750