
OPA4192IDR | |
|---|---|
DigiKey Part Number | 296-43159-2-ND - Tape & Reel (TR) 296-43159-1-ND - Cut Tape (CT) 296-43159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4192IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4192IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.95000 | kr.45.95 |
| 10 | kr.35.47500 | kr.354.75 |
| 25 | kr.32.85000 | kr.821.25 |
| 100 | kr.29.96220 | kr.2,996.22 |
| 250 | kr.28.58572 | kr.7,146.43 |
| 500 | kr.27.75604 | kr.13,878.02 |
| 1.000 | kr.27.07315 | kr.27,073.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.35241 | kr.65,881.02 |
| Unit Price without VAT: | kr.45.95000 |
|---|---|
| Unit Price with VAT: | kr.57.43750 |










