Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4182IDT

DigiKey Part Number
296-OPA4182IDTTR-ND - Tape & Reel (TR)
296-OPA4182IDTCT-ND - Cut Tape (CT)
296-OPA4182IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4182IDT
Description
36-V, 5-MHZ, QUAD, LOW-NOISE, ZE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
5 MHz
-3db Bandwidth
3.6 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
0.45 µV
Current - Supply
850µA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.58000kr.47.58
10kr.36.70200kr.367.02
25kr.33.98400kr.849.60
100kr.30.99580kr.3,099.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.28.71048kr.7,177.62
500kr.27.87726kr.13,938.63
750kr.27.45996kr.20,594.97
1.250kr.26.99756kr.33,746.95
1.750kr.26.72719kr.46,772.58
Manufacturers Standard Package
Unit Price without VAT:kr.47.58000
Unit Price with VAT:kr.59.47500