
OPA4170AIPWR | |
|---|---|
DigiKey Part Number | 296-30239-2-ND - Tape & Reel (TR) 296-30239-1-ND - Cut Tape (CT) 296-30239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4170AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4170AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.87000 | kr.138.70 |
| 25 | kr.12.69800 | kr.317.45 |
| 100 | kr.11.40810 | kr.1,140.81 |
| 250 | kr.10.79288 | kr.2,698.22 |
| 500 | kr.10.42238 | kr.5,211.19 |
| 1.000 | kr.10.11735 | kr.10,117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.86626 | kr.19,732.52 |
| 4.000 | kr.9.65969 | kr.38,638.76 |
| 6.000 | kr.9.55622 | kr.57,337.32 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

