
OPA377AIDBVT | |
|---|---|
DigiKey Part Number | 296-27910-2-ND - Tape & Reel (TR) 296-27910-1-ND - Cut Tape (CT) 296-27910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.07300 | kr.70.73 |
| 25 | kr.6.41960 | kr.160.49 |
| 100 | kr.5.70020 | kr.570.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.35720 | kr.1,339.30 |
| 500 | kr.5.15044 | kr.2,575.22 |
| 750 | kr.5.04687 | kr.3,785.15 |
| 1.250 | kr.4.97878 | kr.6,223.48 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |


