

OPA376AIDBVT | |
|---|---|
DigiKey Part Number | 296-21982-2-ND - Tape & Reel (TR) 296-21982-1-ND - Cut Tape (CT) 296-21982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.92000 | kr.14.92 |
| 10 | kr.11.06000 | kr.110.60 |
| 25 | kr.10.09760 | kr.252.44 |
| 100 | kr.9.03610 | kr.903.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.53056 | kr.2,132.64 |
| 500 | kr.8.22590 | kr.4,112.95 |
| 750 | kr.8.07316 | kr.6,054.87 |
| 1.250 | kr.7.90412 | kr.9,880.15 |
| 1.750 | kr.7.80525 | kr.13,659.19 |
| 2.500 | kr.7.71014 | kr.19,275.35 |
| 6.250 | kr.7.50549 | kr.46,909.31 |
| Unit Price without VAT: | kr.14.92000 |
|---|---|
| Unit Price with VAT: | kr.18.65000 |


