
OPA373AIDR | |
|---|---|
DigiKey Part Number | 296-OPA373AIDRTR-ND - Tape & Reel (TR) 296-OPA373AIDRCT-ND - Cut Tape (CT) 296-OPA373AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA373AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA373AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.94800 | kr.59.48 |
| 25 | kr.5.38320 | kr.134.58 |
| 100 | kr.4.76270 | kr.476.27 |
| 250 | kr.4.46652 | kr.1,116.63 |
| 500 | kr.4.28816 | kr.2,144.08 |
| 1.000 | kr.4.21062 | kr.4,210.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.98608 | kr.9,965.20 |
| 5.000 | kr.3.89259 | kr.19,462.95 |
| 7.500 | kr.3.84578 | kr.28,843.35 |
| 12.500 | kr.3.79391 | kr.47,423.88 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

