
OPA373AIDR | |
|---|---|
DigiKey Part Number | 296-OPA373AIDRTR-ND - Tape & Reel (TR) 296-OPA373AIDRCT-ND - Cut Tape (CT) 296-OPA373AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA373AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA373AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.86500 | kr.58.65 |
| 25 | kr.5.30800 | kr.132.70 |
| 100 | kr.4.69600 | kr.469.60 |
| 250 | kr.4.40400 | kr.1,101.00 |
| 500 | kr.4.22814 | kr.2,114.07 |
| 1.000 | kr.4.15169 | kr.4,151.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.93029 | kr.9,825.73 |
| 5.000 | kr.3.83811 | kr.19,190.55 |
| 7.500 | kr.3.79195 | kr.28,439.62 |
| 12.500 | kr.3.74080 | kr.46,760.00 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

