
OPA373AIDBVT | |
|---|---|
DigiKey Part Number | 296-15763-2-ND - Tape & Reel (TR) 296-15763-1-ND - Cut Tape (CT) 296-15763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA373AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA373AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.7.44000 | kr.74.40 |
| 25 | kr.6.75400 | kr.168.85 |
| 100 | kr.6.00300 | kr.600.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.64452 | kr.1,411.13 |
| 500 | kr.5.42860 | kr.2,714.30 |
| 750 | kr.5.32044 | kr.3,990.33 |
| 1.250 | kr.5.20054 | kr.6,500.68 |
| 1.750 | kr.5.13048 | kr.8,978.34 |
| 2.500 | kr.5.06308 | kr.12,657.70 |
| 6.250 | kr.4.91799 | kr.30,737.44 |
| 12.500 | kr.4.83056 | kr.60,382.00 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

