Current Feedback Amplifier 3 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3691ID

DigiKey Part Number
OPA3691ID-ND
Manufacturer
Manufacturer Product Number
OPA3691ID
Description
IC OPAMP CFA 3 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA3691ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
2100V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
280 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
800 µV
Current - Supply
15.3mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15.974 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
120kr.56.03367kr.6,724.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.03367
Unit Price with VAT:kr.70.04209

Other Suppliers on DigiKey

15.974In Stock
Ships from Rochester Electronics, LLC