OPA3690IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.826
Unit Price: kr.82.43000
Datasheet
Voltage Feedback Amplifier 3 Circuit Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3690IDR

DigiKey Part Number
OPA3690IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA3690IDR
Description
IC OPAMP VFB 3 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 3 Circuit Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA3690IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
3
Output Type
Differential
Slew Rate
1800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
16.5mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.785 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

38.785In Stock
Ships from Rochester Electronics, LLC