
OPA3690IDBQT | |
|---|---|
DigiKey Part Number | 296-OPA3690IDBQTTR-ND - Tape & Reel (TR) 296-OPA3690IDBQTCT-ND - Cut Tape (CT) 296-OPA3690IDBQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3690IDBQT |
Description | IC OPAMP VFB 3 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Differential 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3690IDBQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Differential | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 16.5mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.94000 | kr.84.94 |
| 10 | kr.66.80800 | kr.668.08 |
| 25 | kr.62.27840 | kr.1,556.96 |
| 100 | kr.57.30160 | kr.5,730.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.54.92944 | kr.13,732.36 |
| 500 | kr.53.49940 | kr.26,749.70 |
| 750 | kr.52.78353 | kr.39,587.65 |
| Unit Price without VAT: | kr.84.94000 |
|---|---|
| Unit Price with VAT: | kr.106.17500 |



