
OPA3690IDBQR | |
|---|---|
DigiKey Part Number | OPA3690IDBQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA3690IDBQR |
Description | IC OPAMP VFB 3 CIRCUIT 16SSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Differential 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3690IDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Differential | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 16.5mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.78618 | kr.61,965.45 |
| Unit Price without VAT: | kr.24.78618 |
|---|---|
| Unit Price with VAT: | kr.30.98273 |

