
OPA363AIDBVT | |
|---|---|
DigiKey Part Number | 296-13881-2-ND - Tape & Reel (TR) 296-13881-1-ND - Cut Tape (CT) 296-13881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.25560 | kr.2,313.90 |
| 500 | kr.8.92934 | kr.4,464.67 |
| 750 | kr.8.76597 | kr.6,574.48 |
| 1.250 | kr.8.58498 | kr.10,731.23 |
| 1.750 | kr.8.47919 | kr.14,838.58 |
| 2.500 | kr.8.37747 | kr.20,943.68 |
| 6.250 | kr.8.15841 | kr.50,990.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 10 | kr.11.96600 | kr.119.66 |
| 25 | kr.10.93120 | kr.273.28 |
| 100 | kr.9.79670 | kr.979.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.59000 | kr.16.59 |
| 10 | kr.12.32000 | kr.123.20 |
| 25 | kr.11.26040 | kr.281.51 |
| 100 | kr.10.09060 | kr.1,009.06 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |


