
OPA361AIDCKT | |
|---|---|
DigiKey Part Number | 296-18695-2-ND - Tape & Reel (TR) 296-18695-1-ND - Cut Tape (CT) 296-18695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA361AIDCKT |
Description | IC AMP GENERAL PURPOSE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA361AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.45900 | kr.34.59 |
| 25 | kr.3.10680 | kr.77.67 |
| 100 | kr.2.72250 | kr.272.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.53932 | kr.634.83 |
| 500 | kr.2.42862 | kr.1,214.31 |
| 750 | kr.2.37319 | kr.1,779.89 |
| 1.250 | kr.2.31177 | kr.2,889.71 |
| 1.750 | kr.2.27589 | kr.3,982.81 |
| 2.500 | kr.2.24137 | kr.5,603.42 |
| 6.250 | kr.2.16701 | kr.13,543.81 |
| 12.500 | kr.2.12221 | kr.26,527.62 |
| 25.000 | kr.2.08535 | kr.52,133.75 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


