Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA354AIDDAR

DigiKey Part Number
296-OPA354AIDDARTR-ND - Tape & Reel (TR)
296-OPA354AIDDARCT-ND - Cut Tape (CT)
296-OPA354AIDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA354AIDDAR
Description
IC OPAMP VFB 1 CIRCUIT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA354AIDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
4.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.60000kr.15.60
10kr.11.56400kr.115.64
25kr.10.56240kr.264.06
100kr.9.45800kr.945.80
250kr.8.93152kr.2,232.88
500kr.8.69138kr.4,345.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.07691kr.20,192.27
5.000kr.7.91063kr.39,553.15
7.500kr.7.82741kr.58,705.58
Manufacturers Standard Package
Unit Price without VAT:kr.15.60000
Unit Price with VAT:kr.19.50000