OPA350UA/2K5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.294
Unit Price: kr.1.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.072
Unit Price: kr.1.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 25.165
Unit Price: kr.1.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.115
Unit Price: kr.4.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.559
Unit Price: kr.4.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.915
Unit Price: kr.4.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.729
Unit Price: kr.3.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.116
Unit Price: kr.3.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.642
Unit Price: kr.3.66000
Datasheet

Similar


Microchip Technology
In Stock: 214
Unit Price: kr.0.56000
Datasheet

Similar


Microchip Technology
In Stock: 11.751
Unit Price: kr.0.56000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA350UA/2K5

DigiKey Part Number
296-41366-2-ND - Tape & Reel (TR)
296-41366-1-ND - Cut Tape (CT)
296-41366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA350UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA350UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
5.2mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
22V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
38 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8541ARZAnalog Devices Inc.3.294AD8541ARZ-NDkr.1.11000Similar
AD8541ARZ-REELAnalog Devices Inc.5.072AD8541ARZ-REELCT-NDkr.1.11000Similar
AD8541ARZ-REEL7Analog Devices Inc.25.165505-AD8541ARZ-REEL7CT-NDkr.1.11000Similar
AD8551ARZAnalog Devices Inc.14.115505-AD8551ARZ-NDkr.4.27000Similar
AD8551ARZ-REELAnalog Devices Inc.4.559AD8551ARZ-REELCT-NDkr.4.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.17.24500kr.172.45
25kr.15.82720kr.395.68
100kr.14.26880kr.1,426.88
250kr.13.52552kr.3,381.38
500kr.13.38628kr.6,693.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.31913kr.30,797.82
5.000kr.12.08440kr.60,422.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250