
OPA348AIDCKR | |
|---|---|
DigiKey Part Number | 296-27989-2-ND - Tape & Reel (TR) 296-27989-1-ND - Cut Tape (CT) 296-27989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.89900 | kr.38.99 |
| 25 | kr.3.51240 | kr.87.81 |
| 100 | kr.3.08380 | kr.308.38 |
| 250 | kr.2.87936 | kr.719.84 |
| 500 | kr.2.75612 | kr.1,378.06 |
| 1.000 | kr.2.65785 | kr.2,657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52928 | kr.7,587.84 |
| 6.000 | kr.2.46795 | kr.14,807.70 |
| 9.000 | kr.2.43724 | kr.21,935.16 |
| 15.000 | kr.2.40321 | kr.36,048.15 |
| 21.000 | kr.2.38331 | kr.50,049.51 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |










