
OPA348AIDBVT | |
|---|---|
DigiKey Part Number | 296-12276-2-ND - Tape & Reel (TR) 296-12276-1-ND - Cut Tape (CT) 296-12276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.61000 | kr.66.10 |
| 25 | kr.5.99280 | kr.149.82 |
| 100 | kr.5.31570 | kr.531.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.99224 | kr.1,248.06 |
| 500 | kr.4.79730 | kr.2,398.65 |
| 750 | kr.4.69964 | kr.3,524.73 |
| 1.250 | kr.4.59148 | kr.5,739.35 |
| 1.750 | kr.4.52823 | kr.7,924.40 |
| 2.500 | kr.4.46741 | kr.11,168.52 |
| 6.250 | kr.4.33646 | kr.27,102.88 |
| 12.500 | kr.4.25753 | kr.53,219.12 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |





