Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA347SA/3K

DigiKey Part Number
296-13469-2-ND - Tape & Reel (TR)
296-13469-1-ND - Cut Tape (CT)
296-13469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA347SA/3K
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA347SA/3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.17V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
350 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.7.35400kr.73.54
25kr.6.67720kr.166.93
100kr.5.93230kr.593.23
250kr.5.57692kr.1,394.23
500kr.5.36262kr.2,681.31
1.000kr.5.31571kr.5,315.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.96811kr.14,904.33
6.000kr.4.86144kr.29,168.64
9.000kr.4.80801kr.43,272.09
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000