
OPA343NA/3K | |
|---|---|
DigiKey Part Number | 296-26276-2-ND - Tape & Reel (TR) 296-26276-1-ND - Cut Tape (CT) 296-26276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA343NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA343NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515ARTZ-REEL | Analog Devices Inc. | 33.238 | AD8515ARTZ-REELCT-ND | kr.8.20000 | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 15.608 | 505-AD8515ARTZ-REEL7CT-ND | kr.8.20000 | Similar |
| AD8541AKSZ-REEL7 | Analog Devices Inc. | 47 | 505-AD8541AKSZ-REEL7CT-ND | kr.9.23000 | Similar |
| AD8541ARTZ-REEL | Analog Devices Inc. | 29.770 | AD8541ARTZ-REELCT-ND | kr.7.37000 | Similar |
| AD8541ARTZ-REEL7 | Analog Devices Inc. | 8.564 | 505-AD8541ARTZ-REEL7CT-ND | kr.7.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 10 | kr.14.66000 | kr.146.60 |
| 25 | kr.13.42240 | kr.335.56 |
| 100 | kr.12.06550 | kr.1,206.55 |
| 250 | kr.11.41800 | kr.2,854.50 |
| 500 | kr.11.21956 | kr.5,609.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.31034 | kr.30,931.02 |
| 6.000 | kr.10.11629 | kr.60,697.74 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |

