
OPA342NA/250 | |
|---|---|
DigiKey Part Number | OPA342NATR-ND - Tape & Reel (TR) OPA342NACT-ND - Cut Tape (CT) OPA342NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA342NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA342NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.8.03300 | kr.80.33 |
| 25 | kr.7.30120 | kr.182.53 |
| 100 | kr.6.49530 | kr.649.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.11124 | kr.1,527.81 |
| 500 | kr.5.87984 | kr.2,939.92 |
| 750 | kr.5.76391 | kr.4,322.93 |
| 1.250 | kr.5.63550 | kr.7,044.38 |
| 1.750 | kr.5.56043 | kr.9,730.75 |
| 2.500 | kr.5.48826 | kr.13,720.65 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |



