OPA337EA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.429
Unit Price: kr.21.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.31963
Datasheet

Similar


Microchip Technology
In Stock: 140
Unit Price: kr.3.61000
Datasheet

Similar


Microchip Technology
In Stock: 845
Unit Price: kr.3.93000
Datasheet

Similar


Microchip Technology
In Stock: 198
Unit Price: kr.4.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.41726
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.44090
Datasheet

Similar


Microchip Technology
In Stock: 208
Unit Price: kr.3.68000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA337EA/2K5G4

DigiKey Part Number
OPA337EA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA337EA/2K5G4
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA337EA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
525µA
Current - Output / Channel
9 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes