OPA337EA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39.319
Unit Price: kr.5.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.062
Unit Price: kr.22.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.02210
Datasheet

Similar


Microchip Technology
In Stock: 140
Unit Price: kr.3.67000
Datasheet

Similar


Microchip Technology
In Stock: 845
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 203
Unit Price: kr.4.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.15070
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.72940
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.31480
Datasheet

Similar


Microchip Technology
In Stock: 513
Unit Price: kr.3.73000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA337EA/2K5

DigiKey Part Number
OPA337EA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA337EA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA337EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
525µA
Current - Output / Channel
9 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.500In Stock
Ships from Rochester Electronics, LLC