MFR Recommended

OPA334AIDBVRG4 | |
|---|---|
DigiKey Part Number | OPA334AIDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA334AIDBVRG4 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-6 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA334AIDBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.50849 | kr.28,525.47 |
| 6.000 | kr.9.32773 | kr.55,966.38 |
| Unit Price without VAT: | kr.9.50849 |
|---|---|
| Unit Price with VAT: | kr.11.88561 |


