Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-DSBGA (1.12x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA330AIYFFT

DigiKey Part Number
296-32188-2-ND - Tape & Reel (TR)
296-32188-1-ND - Cut Tape (CT)
296-32188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA330AIYFFT
Description
IC OPAMP ZERO-DRIFT 1CIRC 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-DSBGA (1.12x0.82)
Datasheet
 Datasheet
EDA/CAD Models
OPA330AIYFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
8 µV
Current - Supply
21µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.12x0.82)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.12.50000kr.125.00
25kr.11.42720kr.285.68
100kr.10.24940kr.1,024.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.68744kr.2,421.86
500kr.9.34884kr.4,674.42
750kr.9.17912kr.6,884.34
Manufacturers Standard Package
Unit Price without VAT:kr.16.78000
Unit Price with VAT:kr.20.97500