
OPA330AIDR | |
|---|---|
DigiKey Part Number | 296-25309-2-ND - Tape & Reel (TR) 296-25309-1-ND - Cut Tape (CT) 296-25309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA330AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA330AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.32000 | kr.103.20 |
| 25 | kr.9.41080 | kr.235.27 |
| 100 | kr.8.40850 | kr.840.85 |
| 250 | kr.7.93052 | kr.1,982.63 |
| 500 | kr.7.67356 | kr.3,836.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.15456 | kr.17,886.40 |
| 5.000 | kr.7.00361 | kr.35,018.05 |
| 7.500 | kr.6.92803 | kr.51,960.22 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

