Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA317IDBVT

DigiKey Part Number
296-36426-2-ND - Tape & Reel (TR)
296-36426-1-ND - Cut Tape (CT)
296-36426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA317IDBVT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA317IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
21µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.15V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
300 kHz
Base Product Number
Current - Input Bias
275 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS21871SN2T1Gonsemi2.727488-NCS21871SN2T1GCT-NDkr.3.87000Direct
MCP6051T-E/OTMicrochip Technology1.125MCP6051T-E/OTCT-NDkr.5.58000Similar
NCS325SN2T1Gonsemi15.826NCS325SN2T1GOSCT-NDkr.4.06000Similar
In-Stock: 21.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.45800kr.84.58
25kr.7.69440kr.192.36
100kr.6.85160kr.685.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.45032kr.1,612.58
500kr.6.20826kr.3,104.13
750kr.6.08699kr.4,565.24
1.250kr.5.95260kr.7,440.75
1.750kr.5.87410kr.10,279.68
2.500kr.5.79859kr.14,496.48
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500