Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA317IDBVR

DigiKey Part Number
296-40461-2-ND - Tape & Reel (TR)
296-40461-1-ND - Cut Tape (CT)
296-40461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA317IDBVR
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA317IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
21µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.15V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
300 kHz
Base Product Number
Current - Input Bias
275 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS21871SN2T1Gonsemi2.727488-NCS21871SN2T1GCT-NDkr.3.87000Direct
MCP6051T-E/OTMicrochip Technology1.125MCP6051T-E/OTCT-NDkr.5.58000Similar
NCS325SN2T1Gonsemi15.826NCS325SN2T1GOSCT-NDkr.4.06000Similar
In-Stock: 5.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.7.15800kr.71.58
25kr.6.49720kr.162.43
100kr.5.76880kr.576.88
250kr.5.42120kr.1,355.30
500kr.5.21186kr.2,605.93
1.000kr.5.16051kr.5,160.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.82656kr.14,479.68
6.000kr.4.72237kr.28,334.22
9.000kr.4.67023kr.42,032.07
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750