
OPA316QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-45326-2-ND - Tape & Reel (TR) 296-45326-1-ND - Cut Tape (CT) 296-45326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.7.45900 | kr.74.59 |
| 25 | kr.6.77720 | kr.169.43 |
| 100 | kr.6.02300 | kr.602.30 |
| 250 | kr.5.66380 | kr.1,415.95 |
| 500 | kr.5.44712 | kr.2,723.56 |
| 1.000 | kr.5.26887 | kr.5,268.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.20003 | kr.15,600.09 |
| 6.000 | kr.5.08901 | kr.30,534.06 |
| 9.000 | kr.5.03345 | kr.45,301.05 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |

