
OPA316IDBVR | |
|---|---|
DigiKey Part Number | 296-40459-2-ND - Tape & Reel (TR) 296-40459-1-ND - Cut Tape (CT) 296-40459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.79200 | kr.144.80 |
| 100 | kr.5.13310 | kr.513.31 |
| 250 | kr.4.81916 | kr.1,204.79 |
| 500 | kr.4.62972 | kr.2,314.86 |
| 1.000 | kr.4.47393 | kr.4,473.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.28148 | kr.12,844.44 |
| 6.000 | kr.4.18730 | kr.25,123.80 |
| 9.000 | kr.4.14015 | kr.37,261.35 |
| 15.000 | kr.4.08790 | kr.61,318.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |


